P/N3557-2
![KEYSTONE KEYSTONE](https://www.rutronik24.com/images/logos/keystone_medium.png)
![KEYSTONE P/N3557-2](https://www.rutronik24.com/pim/supplier/keystone/medium/keystone-3557-2.jpg)
image shown is a representation only
Description:
AUTOMOTIVE 2in1 FUSE HOLDER
Supplier:
KEYSTONE
Matchcode:
3557-2
Rutronik No.:
BAT4143
Unit Pack:
100
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Material
- NICKEL
- ContactTerminal
- THM
- Technology
- FUSEHOLDER
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.