P/N3550-2


image shown is a representation only
Description:
AUTOMOTIVE FUSE CLIP HOLDER HOR
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
3550-2
Rutronik No.:
BAT4568
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Material
- BRASS
- ContactTerminal
- THM
- Technology
- FUSE CLIP
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.