Z1806C111APWST


image shown is a representation only
Description:
Z1806C 110R 4000mA Rdc=0,014R
Supplier:
KEMET a YAGEO company
Matchcode:
FEC110R1806
Rutronik No.:
FE5147
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1806
- Impedance Z
- 110 Ohm
- Testfrequency
- 100 MHz
- Current I
- 4000 mA
- DCR
- 0.014 Ohm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.