USEYQ873020000
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET USEYQ873020000](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-useyq873020000.jpg)
image shown is a representation only
Description:
Pyro Sensor SMD ±60deg 3m dist
Supplier:
KEMET a YAGEO company
Matchcode:
PL-Q873-02
Rutronik No.:
ICINOS1532
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 2,0 V
- Vcc(max)
- 15 V
- Top(max)
- 70 °C
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
KEMET, PL, Proximity, SMD, Pyroelectric Infrared, Detection Up To 2 Meters
Specifications
General
Description
Sensor without Lens
Temperature Range
-40/+70°C
Power Supply Voltage
2 -15 VDC
RoHS
With Exemptions
REACH
SVHC
Packaging
T&R
Packaging Quantity
2000
Field of View
Horizontal & Vertical +/- 60 degrees
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.