USEQMSEA221680
image shown is a representation only
Description:
Pyro Sensor SMD ±90deg 178mm
Supplier:
KEMET a YAGEO company
Matchcode:
USEQMSEA221680
Rutronik No.:
ICINOS1539
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 15 bits
- Distance
- 178 mm
- Interface
- I2C
- Vcc(min)
- 1.75 V
- Vcc(max)
- 3.60 V
- Top(max)
- 85 °C
- Footprint
- 20.91 mm²
- Icc
- 23 µA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.