USEQGSEH950180
Description:
Gas 400nm Sugar Ethanol
Supplier:
KEMET a YAGEO company
Matchcode:
USEQGSEH950180
Rutronik No.:
ICENVI1601
Unit Pack:
800
MOQ:
800
package:
SMD
Packaging:
REEL
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- SMD
- Automotive
- NO
- Type
- GAS
- Gas
- CH4
- Vcc(min)
- 1.75 V
- Vcc(max)
- 3.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.