USEQGCCAC82N00
image shown is a representation only
Description:
Analog output gas sensor
Supplier:
KEMET a YAGEO company
Matchcode:
USEQGCCAC82N00
Rutronik No.:
ICENVI1526
Unit Pack:
50
MOQ:
50
package:
TO39
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- TO39
- Automotive
- NO
- Type
- GAS
- Gas
- CO2
- Combination
- NO
- Vcc(min)
- 2.7 V
- Vcc(max)
- 8.0 V
- Mounting
- THT
- Footprint
- 83.36 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.