UALSC10E035J00


Description:
SC-10 2x350uH 10A THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X350U
Rutronik No.:
IND20301
Unit Pack:
30
MOQ:
150
Packaging:
TRAY
- Inductance
- 350X2 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0.008 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 25 mm
- Width
- 16 mm
- Height
- 24 mm
- T(A)min
- 25 °C
- T(A)max
- 120 °C
- Weight
- 11 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC-10
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.