UALBH1R9C008JH


Description:
SCR47 800uHX2 40A THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X8000U
Rutronik No.:
IND20809
Unit Pack:
36
MOQ:
36
Packaging:
TRAY
- Inductance
- 800X2 µH
- Mounting
- THT
- Current I
- 40000 mA
- DCR
- 0.0018 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Height
- 38 mm
- Diameter
- 70 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Weight
- 230 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SCR47
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.