T530X687M006ATE010


Description:
TC 680uF 6,3V 20% Case X 10mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC680U6,3VEPOLY
Rutronik No.:
KTA9396
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680µ F
- U(N)
- 6.3 V
- Case code
- X
- ESR
- 0.01 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 428.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.