T523H108M010APE070
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
Topseller
![KEMET T523H108M010APE070](https://www.rutronik24.com/pim/klgr/medium/KTA.jpg)
image shown is a representation only
Description:
TC 1000uF 10V 20% Case H 70mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC1000U10VHPOLY
Rutronik No.:
KTA8883
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1000µ F
- U(N)
- 10 V
- Case code
- H
- ESR
- 0,07 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 1000 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- EIA code
- 7360
- Dissip.factor
- 0,1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7,3 mm
- Width
- 6 mm
- Height
- 1,9 mm
- Range
- FACEDOWN
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.