T521D476M025ATE065


image shown is a representation only
Description:
TC 47uF 25V 20% Case D 65mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC47U25VDPOLY
Rutronik No.:
KTA8861
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47µ F
- U(N)
- 25 V
- Case code
- D
- ESR
- 0,065 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 117,5 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 7343
- Dissip.factor
- 0,1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7,3 mm
- Width
- 4,3 mm
- Height
- 2,8 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.