T520B107M006ATE025


image shown is a representation only
Description:
TC 100uF 6,3V 20% Case B 25mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC100U6,3VBPOLY
Rutronik No.:
KTA9390
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100µ F
- U(N)
- 6.3 V
- Case code
- B
- ESR
- 0.025 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 63 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 3528
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 3.5 mm
- Width
- 2.8 mm
- Height
- 1.9 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.