T350H226M025AT7301


image shown is a representation only
Description:
TT 22uF 25V 20% P2,5
Supplier:
KEMET a YAGEO company
Matchcode:
TT22U25202,5
Rutronik No.:
KTA8618
Unit Pack:
800
MOQ:
800
Packaging:
REEL
- C(N)
- 22µ F
- U(N)
- 25 V
- Pitch
- 2.5 mm
- Tolerance
- 20 %
- Leakage current
- 4.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 7.6 mm
- Height
- 10.2 mm
- Automotive
- NO
- Case code
- H
- ESR at frequen.
- 120 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.