T350A104K035AT


image shown is a representation only
Description:
TT 0,10uF 35V 10% P2,5
Supplier:
KEMET a YAGEO company
Matchcode:
TT0,10U35102,5
Rutronik No.:
KTA8906
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- C(N)
- 0,1µ F
- U(N)
- 35 V
- Pitch
- 2.5 mm
- Tolerance
- 10 %
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 4.5 mm
- Height
- 7.1 mm
- Automotive
- NO
- Case code
- A
- ESR at frequen.
- 120 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.03
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.