T110C226K035AT


image shown is a representation only
Description:
TA 22uF 35V 10% AXIAL
Supplier:
KEMET a YAGEO company
Matchcode:
TA22U35V
Rutronik No.:
KTA8760
Unit Pack:
20
MOQ:
20
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22µ F
- U(N)
- 35 V
- Tolerance
- 10 %
- Leakage current
- 4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 17.42 mm
- Width
- 7.34 mm
- Dissip.factor
- 0.04
- Case code
- C
- Automotive
- NO
- ESR at frequen.
- 120 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.