SU9H-03050


image shown is a representation only
Description:
SU9V 5000uH 300mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X5000uH
Rutronik No.:
IND22466
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 5000 µH
- Mounting
- THT
- Current I
- 300 mA
- DCR
- 3 Ohm
- Pitch
- 8 mm
- Length
- 17 mm
- Width
- 15.5 mm
- Height
- 12.5 mm
- T(A)min
- -25 °C
- T(A)max
- 125 °C
- Weight
- 3.4 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.