SSHB10HS-13030


Description:
SSHB10HS 3000uHX2 1,3A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X3000U
Rutronik No.:
IND20164
Unit Pack:
60
MOQ:
300
Packaging:
TRAY
- Inductance
- 3000X2 µH
- Mounting
- THT
- Current I
- 1300 mA
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 22 mm
- Width
- 17 mm
- Height
- 15.5 mm
- T(A)min
- -25 °C
- T(A)max
- 130 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.