SS30V-150200


Description:
SS30V 2X20mH 1.5A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X20000U
Rutronik No.:
IND21175
Unit Pack:
40
MOQ:
40
Packaging:
TRAY
- Inductance
- 20000X2 µH
- Mounting
- THT
- Current I
- 1500 mA
- DCR
- 0.5 Ohm
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 31 mm
- Width
- 22.5 mm
- Height
- 33 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.