SS11VL-08083


Description:
SS11VL 8300uHx2 800mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X8300U
Rutronik No.:
IND20890
Unit Pack:
600
MOQ:
600
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 8300 µH
- Mounting
- THT
- Current I
- 200 mA
- DCR
- 0.74 Ohm
- Technology
- WIREWOUND
- Length
- 22 mm
- Width
- 14.5 mm
- Height
- 19.5 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Testfrequency/Q
- 0.001 MHz
- Weight
- 10.8 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.