SN20P-120H
Description:
SN20P 120uHx2 20000mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X120U
Rutronik No.:
IND22265
Unit Pack:
40
MOQ:
40
Packaging:
TRAY
- Inductance
- 120X2 µH
- Mounting
- THT
- Current I
- 20000 mA
- DCR
- 0.018 Ohm
- Technology
- WIREWOUND
- Height
- 38 mm
- Diameter
- 45 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Testfrequency/Q
- 0.001 MHz
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.