SCR08B683KGS


image shown is a representation only
Description:
KV 68nF 50V 10% RM10 NP0 ceramic case
Supplier:
KEMET a YAGEO company
Matchcode:
KV68N10NP0050K NORMCERAMICCASE
Rutronik No.:
KKS5913
Unit Pack:
1
MOQ:
1
Packaging:
WAFFLEPACK
- C(N)
- 68n F
- V(N)
- 50 V
- Pitch
- 10 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- CeramicCas
- Automotive
- NO
- Packaging
- WAFFLEPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 12.7 mm
- Diameter/width
- 2.54 mm
- Height
- 12.7 mm
- Wire length
- 3.18 mm
- Termination
- Au
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.