SCN35XV-140-1R7A010JH


image shown is a representation only
Description:
SCN35XV 2X1,2mH 14A 30% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1200U30%
Rutronik No.:
IND21152
Unit Pack:
20
MOQ:
80
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1200X2 µH
- Mounting
- SMD
- Current I
- 14000 mA
- DCR
- 0.00505 Ohm
- Enclosure type
- OPEN
- Tolerance
- 30 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 43.5 mm
- Width
- 34.5 mm
- Height
- 32 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- FERRITE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.