SCF39XV-100-1R5A028JH
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET SCF39XV-100-1R5A028JH](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-scf39xv-100-1r5a028jh.jpg)
image shown is a representation only
Description:
SCF39XV- 19,5uH 10A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X19500U10A
Rutronik No.:
IND22705
Unit Pack:
48
MOQ:
48
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 19500 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0.01791 Ohm
- Tolerance
- -30/+50 %
- Length
- 53 mm
- Width
- 50 mm
- Height
- 31 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC39XV
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.