SCF29XV-210-2R1A010JH
Description:
SCF29XV 1100uHX2 21A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1100U
Rutronik No.:
IND22383
Unit Pack:
1
MOQ:
80
Packaging:
INDIVIDUAL
- Inductance
- 1100X2 µH
- Mounting
- THT
- DCR
- 2.33 Ohm
- Technology
- WIREWOUND
- Length
- 41.5 mm
- Width
- 20.9 mm
- Height
- 37.2 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.