SCF12-025-1100J
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SCF-12 11900uH 2,5A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X11900U2,5A
Rutronik No.:
IND22379
Unit Pack:
1080
MOQ:
1080
Packaging:
TRAY
- Inductance
- 11900X2 µH
- Mounting
- THT
- Current I
- 2500 mA
- DCR
- 0.0826 Ohm
- Tolerance
- +50/-30 %
- Length
- 16 mm
- Width
- 12 mm
- Height
- 16 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.