SC-11-16J
Description:
SC-11 2x1,6mH 11A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1600U
Rutronik No.:
IND22291
Unit Pack:
50
MOQ:
200
Packaging:
TRAY
- Inductance
- 1600X2 µH
- Mounting
- THT
- Current I
- 11000 mA
- DCR
- 0,013 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 5 mm
- Width
- 23 mm
- Height
- 33 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.