SC-07-42J
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SC-07-42J 4200uH 7A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X4200U
Rutronik No.:
IND21651
Unit Pack:
50
MOQ:
200
Packaging:
TRAY
- Inductance
- 4200 µH
- Mounting
- THT
- Current I
- 7000 mA
- DCR
- 0.042 Ohm
- Technology
- WIREWOUND
- Length
- 34 mm
- Width
- 24 mm
- Height
- 37.5 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.