SBC6-6R8-662


Description:
SBC6 6,8uH 6,6A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDR6,8U20%
Rutronik No.:
IND20759
Unit Pack:
200
MOQ:
1600
Packaging:
TRAY
- Inductance
- 6.8 µH
- Mounting
- THT
- Current rated
- 6600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.02 Ohm
- Test frequency
- 0.01 MHz
- Design
- RADIAL
- Enclosure type
- UNSHIELDED
- Length
- 15 mm
- Diameter
- 12 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Weight
- 6.579 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.