R76TI2150DQ40J
image shown is a representation only
Description:
FR 15nF 1600Vdc 5% P15 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR15N151600V5%
Rutronik No.:
KFO12234
Unit Pack:
680
MOQ:
2040
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 2560 V
- Pulse immunity
- 6000 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.