R76PW41505030J


image shown is a representation only
Description:
FR 1,5uF 630Vdc 5% P37,5 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR1,5U37,5630V5%
Rutronik No.:
KFO12487
Unit Pack:
108
MOQ:
324
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,5µ F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 37.5 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 450 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 25+2-1 mm
- Length
- 41.5 mm
- Diameter/Width
- 16 mm
- Height
- 28.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.