R76PF18205000J


image shown is a representation only
Description:
FR 8,2nF 630Vdc 5% P10 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR8,2N10630V5%
Rutronik No.:
KFO12226
Unit Pack:
1800
MOQ:
5400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 8,2n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 4000 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 25+2-1 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.