R71QR3470CK10K
image shown is a representation only
Description:
FR 470nF 1000Vdc 10% P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR470N27,51000V10%
Rutronik No.:
KFO12473
Unit Pack:
450
MOQ:
1350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 180 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 32 mm
- Diameter/Width
- 9 mm
- Height
- 17 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.