R60ER4470AA30K


image shown is a representation only
Description:
FR 4,7uF 100Vdc 10% P27,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR4,7U27,5100V10%
Rutronik No.:
KFO12155
Unit Pack:
816
MOQ:
2448
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- Test voltage
- 160 V
- Pulse immunity
- 1.5 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4+2 mm
- Length
- 32 mm
- Diameter/Width
- 9 mm
- Height
- 17 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.