R413F110050P0K


image shown is a representation only
Description:
FF 1,0nF 300Vac 10% Y2 P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF1,0N1010Y2
Rutronik No.:
KFO12117
Unit Pack:
1800
MOQ:
1800
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3700 V
- Pulse immunity
- 800 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.