PME271Y533MR30
image shown is a representation only
Description:
FF 33nF 250Vac 20% Y2 P20 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF33N2020Y2
Rutronik No.:
KFO11338
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 250 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 20.3 mm
- Dielectric
- MP
- XY-class
- Y2
- Pulse immunity
- 1000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Lead length
- 30+5 mm
- Length
- 24 mm
- Diameter/Width
- 7.6 mm
- Height
- 14 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.