PME271Y447MR19T0
Topseller
image shown is a representation only
Description:
FF 4,7nF 250Vac 20% Y2 P10 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF4,7N1020Y2
Rutronik No.:
KFO11679
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- U(N)
- 250 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10.2 mm
- Dielectric
- MP
- XY-class
- Y2
- Test voltage
- 3000 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Length
- 13.5 mm
- Diameter/Width
- 5.1 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.