PHE844RR7150MR06L2
image shown is a representation only
Description:
FF 1,5uF 440Vac 20% X1 P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF1,5U37,520X1
Rutronik No.:
KFO12074
Unit Pack:
91
MOQ:
91
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,5µ F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 3000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 41 mm
- Diameter/Width
- 19 mm
- Height
- 36 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.