PHE840ER7330MR04R06L2
image shown is a representation only
Description:
FF 3,3uF 300Vac 20% X2 P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF3,3U37,520X2
Rutronik No.:
KFO12510
Unit Pack:
119
MOQ:
119
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3µ F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6 mm
- Length
- 41 mm
- Diameter/Width
- 15 mm
- Height
- 26 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.