PEH200HV6330MU2


image shown is a representation only
Description:
PEH200 330000uF 25V 20% 76x146
Supplier:
KEMET a YAGEO company
Matchcode:
SBC330000U25V
Rutronik No.:
KEL24821
Unit Pack:
12
MOQ:
96
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330000 µF
- V(N)
- 25 V
- Style
- SCREW
- Rutronik size
- 76x146 mm
- Pitch
- 32 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 19000 h
- Z(100kHz/20°C)
- 4 mOhm
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 76,6x146 mm
- Addi. spec.
- PLAIN CAN
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.