PEH169QU4680QB2


Description:
PEH169 6800uF 160V 20% 75x115
Supplier:
KEMET a YAGEO company
Matchcode:
HSBC6800U160V
Rutronik No.:
KEL22753
Unit Pack:
12
MOQ:
12
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6800 µF
- V(N)
- 160 V
- Style
- SCREW
- Rutronik size
- 75X115 mm
- Pitch
- 32 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 13000 h
- Z(100kHz/20°C)
- 10 mOhm
- I(@100kHz/T(A)m
- 39600 mA
- Packaging
- BULK
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- 10 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 75X115 mm
- Addi. spec.
- STUD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.