PEH169HC5100QB2
Description:
PEH169 10000uF 25V -10/30% 36x73
Supplier:
KEMET a YAGEO company
Matchcode:
HSBC10000U25V
Rutronik No.:
KEL24202
Unit Pack:
42
MOQ:
42
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10000 µF
- V(N)
- 25 V
- Style
- SCREW
- Rutronik size
- 36x73 mm
- Pitch
- 13 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 7000 h
- Packaging
- BULK
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- 10 %
- Permis.T(A) min
- -40 °C
- Con. design
- M8
- Supp. case size
- 36,6x73,5 mm
- Addi. spec.
- STUD
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.