P410CJ473M300AH101
image shown is a representation only
Description:
FF 47nF 300Vac 20% X1 P20,3 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF47N20,320X1
Rutronik No.:
KFO11132
Unit Pack:
200
MOQ:
800
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 300 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 20.3 mm
- Dielectric
- MP
- XY-class
- X1
- Test voltage
- 3000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Lead length
- 30+5 mm
- Length
- 24 mm
- Diameter/Width
- 9 mm
- Height
- 15 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- + Resistor
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.