MPXV1D1054L4R7


Description:
MPXV1D 4,7uH 11,3A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22398
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 11300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 14000 mA
- R(DC)max.
- 0.01369 Ohm
- Test frequency
- 0.1 MHz
- Length
- 10.8 mm
- Width
- 10 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.