MPXV1D1054L150


Description:
MPX1D 15uH 6,7A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC15U20%
Rutronik No.:
IND21069
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 6700 mA
- Tolerance
- 20 %
- Current sat.
- 11000 mA
- R(DC)max.
- 0.0391 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Length
- 10.8 mm
- Width
- 10 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 7.5 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.