MPXV1D0624L4R7


Description:
MPX1D 4,7uH 4,9A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21070
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 4900 mA
- Tolerance
- 20 %
- Current sat.
- 6500 mA
- R(DC)max.
- 0.0506 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Length
- 7 mm
- Width
- 6.5 mm
- Height
- 2.4 mm
- SFR
- 22 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.