MPX1D1040LR33


Description:
MPX1D 0,33uH 29,4A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC0,33U20%
Rutronik No.:
IND20894
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 0.33 µH
- Mounting
- SMD
- Current rated
- 29700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 31000 mA
- R(DC)typ.
- 0.0019 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10.8 mm
- Width
- 10 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 75 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.