MMK7.5473M250K01L16.5TR18
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET MMK7.5473M250K01L16.5TR18](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-mmk7.5473m250k01l16.5tr18.jpg)
image shown is a representation only
Description:
FR 47nF 250Vdc 20% P7,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR47N7,5250V20%
Rutronik No.:
KFO12185
Unit Pack:
1700
MOQ:
1700
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 7.5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 30 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 10 mm
- Diameter/Width
- 4 mm
- Height
- 8 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.