MMK5223J100J01L15.0CBULK


image shown is a representation only
Description:
FR 22nF 100Vdc 5% P5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR22N5100V5%
Rutronik No.:
KFO12428
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 160 V
- Pulse immunity
- 30 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 15 mm
- Length
- 7,2 mm
- Diameter/Width
- 2,5 mm
- Height
- 6,5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.