LDEEE4100KA0N00


image shown is a representation only
Description:
FC 1,0uF 100Vdc 2824 10% PEN
Supplier:
KEMET a YAGEO company
Matchcode:
FC1,0U2824100V10%
Rutronik No.:
KFO11885
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- C(N)
- 1µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PEN
- Test voltage
- 140 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.3 mm
- Diameter/Width
- 6.1 mm
- Height
- 5.7 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.